PD-0270, 3--STEP COAX STRIPPER

PartNumber: PD-0270
Ном. номер: 8081048062
Производитель: Alltrade
PD-0270, 3--STEP COAX STRIPPER
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 010 × = 5 010
или
купить в 1 клик

Описание

RS Type II Stripper and Cassettes
An easy to use stripping tool, allowing for 2 or 3 step stripping of RG-58, RG-59 or RG-62 coaxial cables. Blade cassettes are available separately, colour coded for easy selection. Tool can be adjusted for varying depths of cut.

Cassette Specification:

3-step brown: for stripping coax to suit popular dual crimp BNC/TNC and thinnet BNC connectors, MIL-C-39012 connectors. Strips braid 8.2mm and dielectric 2.7mm diameter.
2-step blue: for stripping coax to suit, many single crimp BNC/TNCs, F-type, twist-on BNC/TNC and UHF connectors. Strips 6.35mm diameter
2-step green: for most twinax and UHF connectors. Strips 9mm diameter

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cassette
TypeColourABStock No.
2 StepBlue6.8- 542-6520
2 StepGreen6.06.0 542-6536
3 StepDark Brown7.53.5 542-6514


Инструмент для коаксиального кабеля

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Устройства для зачистки концов кабеля /
RS Cable Stripper For Use With Coaxial Wire

Технические параметры

тип кабеля
Coaxial
Maximum Size
8.2mm

Дополнительная информация

Datasheet