PD-0519, F Series non-rachet crimp

PartNumber: PD-0519
Ном. номер: 8011441062
Производитель: Alltrade
PD-0519, F Series non-rachet crimp
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 360 × = 2 360

Описание

F Series Crimp Tool 'F' Series Crimp Tool
A non-ratchet, cam-action crimping tool with hexagon die set to crimp F series connectors, To assemble just prepare cable termination with stripping tool (stock no 433-270) and cassette (stock no 457-327) and fold the braid back, Fit the cable fully into the connector and ferrule over the braid

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS, серия F RS 'F' Series

Nickel plated brass bodies with Delrin insulation
Frequency range dc to 1GHz

Plugs

In screw-on and crimp versions
Screw-on type have an internal thread which bites into braid

Sockets

Available in front and rear mounting
Supplied with locking nut and washer

Adaptors

Available in 'F' to 'F' and 'F' to BNC

Разъемы / Инструмент и принадлежности для разъемов / Обжимные инструменты /
F Series non-rachet crimp tool

Технические параметры

Бренд
RS
РТМ изготовителя
RS
последовательный
RS