PD0575, Kevlar cutter

PartNumber: PD0575
Ном. номер: 8117120815
Производитель: Alltrade
PD0575, Kevlar cutter
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 020 × = 2 020

Описание

Kevlar® Cutters/Scissors

Manufactured from chrome steel
Hardened blades
Adjustable pivot
Bevelled and precision ground for long lasting sharpness and cutting performance
Ergonomically designed for optimum comfort, balance and control to reduce strain and fatigue

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Ножницы

Технические параметры

регулируемая ось поворота
Yes
длина лезвия
1 5/8 in
Материал лезвия
Stainless Steel
материал ручки
Bi-material
полная длина
5 1/2 in
Scissor Type
Kevlar

Дополнительная информация

Datasheet PD0575