PE12CNT15, Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range

Фото 1/3 PE12CNT15, Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 7 недель
14 430 руб.
Добавить в корзину 1 шт. на сумму 14 430 руб.
Номенклатурный номер: 8000689312
Артикул: PE12CNT15
Бренд: Carlo Gavazzi

Описание

Automation & Control Gear\Sensors\Photoelectric Sensors
Carlo Gavazzi PE12 series is a family of general purpose photoelectric sensors. They are specially designed for Elevators, Escalators, Entrance control to meet the requirements in the door market.

Технические параметры

Detection Range 15 m
Detection Type Through Beam
Electrical Connection 3 Wire Cable 5 m
Housing Material PC
IP Rating IP67
Light Source LED
Maximum Current ≤20 mA
Maximum DC Voltage 30V
Maximum Operating Temperature +50°C
Minimum Operating Temperature -20°C
Response Time 3.5 ms
Sensor Style Barrel
Cable Length 196.85"" (5m)
Connection Method Cable
ECCN EAR99
HTSUS 8541.40.7080
Ingress Protection IEC 60529 IP67
Moisture Sensitivity Level (MSL) Not Applicable
Operating Temperature -20В°C ~ 50В°C
Package Box
Sensing Distance 590.551"" (15m)
Sensing Method Through-Beam
Voltage - Supply 10V ~ 30V
Вес, г 1

Техническая документация

Datasheet
pdf, 485 КБ
Datasheet
pdf, 194 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.