PE30L0FL222KAB, PE30 Sealed Cermet Potent

PartNumber: PE30L0FL222KAB
Ном. номер: 8051725564
Производитель: Vishay
PE30L0FL222KAB, PE30 Sealed Cermet Potent
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 630 × = 2 630
от 10 шт. — 1 940 руб.

Описание

Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series

19.7mm ᴓ Body
High power ratings at 70°C
Excellent thermal stability
Robust construction, fully sealed IP67
Terminations for 0.11in. receptacles, 0.5mm thick
Contact resistance variation 3% or 3Ω, whichever is greater
Insulation resistance 10 6 MΩ at 500Vdc
Environmental class 55/125/56

Technical specification
Contact resistance variation3% or 3Ω (whichever is greater)
Temperature Coefficient±100ppm/°C
Nominal limiting voltage600V
Tolerance±10%
Insulation Resistance >10Ω at 500Vdc
Electrical rotation270° ±10°
Mechanical rotation300° ±5°
Dielectric strength2500V (rms)
Climatic category 55/125/56
IP ratingIP67
Dimensions, body Ø19.7mm L.11.5mm
ShaftØ6mm L.25mm* (metal)
Mounting bush Ø10mm L.12mm
* measurement includes bush


Shaft dimension measurement includes bush

mounting nut and lock washer

Металлокерамика

Технические параметры

диаметр
19.7mm
размеры
19.7 Dia. x 38mm
длина
38mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
Число оборотов
1
номинальная мощность
3W
диаметр вала
6 mm
температурный коэффициент
±150ppm/°C
Termination Style
Solder Lug
допуск
±10%
Maximum Resistance
2.2kΩ
Potentiometer Type
Linear

Дополнительная информация

Fully Sealed Potentiometer Military and Professional Grade Data Sheet PE30L0FL222KAB