PEM3201W, Tap adaptor/coupler,15mmx

PartNumber: PEM3201W
Ном. номер: 8119217063
Производитель: John Guest
PEM3201W, Tap adaptor/coupler,15mmx
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
600 × = 600
от 5 шт. — 380 руб.
от 10 шт. — 325 руб.

Описание

Tap Adaptor/Female Coupler

WRAS

BS7291

SpeedFit Push-in Fittings
Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.

Технические параметры

тип крепления
Tap Adapter
материал
Plastic
размер резьбы
1/2in
Thread Standard
BSP
Threaded Connection
1/2 in BSP
Compatible Pipe Size 2
1/2 in BSP
Fitting Direction
Straight
Compatible Pipe Size 1
15mm

Дополнительная информация

10724 Speedfit® plastic push-in fittings PEM3201W
WRAS 0202101 PEM3201W