PF-19 1U D0, Rack Mount enclosure,1U 9

PartNumber: PF-19 1U D0
Ном. номер: 8116998110
Производитель: Cheval Electronic Enclosures
PF-19 1U D0, Rack Mount enclosure,1U 9
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
7 560 × = 7 560
или
купить в 1 клик

Описание

Multi Application 19in. Steel Chassis Trays
The innovative design of these Chassis Trays, offers the user a heavy duty, highly flexible 19in. rack mountable Electronic Equipment Enclosure, suitable for almost any application.

Two layer Front Panel design, with adjustable gap (0 to 20 mm)
Outer Front Panel 3 mm Powder Coated Aluminium
Supplied with 4 fitted and 4 loose Board/Chassis plate/Component fixing cross bars
Top, Base and Side ventilation apertures
Includes 2 extruded aluminium handles and 4 self adhesive rubber feet
Supplied flat packed

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

19in. Rack Cases
Robust cases conforming to IEC297 consisting of front panel, base and sides, rear panel and handles.

Корпуса, шкафы и приспособления для хранения / 19-дюймовые стойки / Корпуса для монтажа на стойку /
PF-19 Ventilated Rackmount Enclosure with Handles, 1U, 84 HP, 90mm Deep

Технические параметры

цвет
Black
глубина
90mm
размеры
44 x 483 x 90mm
высота
44mm
материал
Steel
последовательный
PF-19
Вентилируемый
Yes
ширина
483mm
Handles
Yes
Horizontal Pitch
84 HP
Rack Units
1U

Дополнительная информация

Linecard - RS Brand A&C Product
Datasheet