PF-19 6U D4, Rack Mount enclosure,6U 4

PartNumber: PF-19 6U D4
Ном. номер: 8115911667
Производитель: Cheval Electronic Enclosures
PF-19 6U D4, Rack Mount enclosure,6U 4
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
17 390 × = 17 390
или
купить в 1 клик

Описание

Multi Application 19in. Steel Chassis Trays
The innovative design of these Chassis Trays, offers the user a heavy duty, highly flexible 19in. rack mountable Electronic Equipment Enclosure, suitable for almost any application.

Two layer Front Panel design, with adjustable gap (0 to 20 mm)
Outer Front Panel 3 mm Powder Coated Aluminium
Supplied with 4 fitted and 4 loose Board/Chassis plate/Component fixing cross bars
Top, Base and Side ventilation apertures
Includes 2 extruded aluminium handles and 4 self adhesive rubber feet
Supplied flat packed

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

19in. Rack Cases
Robust cases conforming to IEC297 consisting of front panel, base and sides, rear panel and handles.

Корпуса, шкафы и приспособления для хранения / 19-дюймовые стойки / Ящики и корпуса для стоек /
Ventilated Rack Case, 6U, 266 x 482 x 465mm

Технические параметры

цвет
Black
внешняя глубина
465mm
внешняя высота
266 mm
внешняя ширина
482 mm
для использования с
19" Racking System
Вентилируемый
Yes
External Case Material
Aluminium, Steel
External Dimensions
266 x 482 x 465mm
Front Panel Material
Aluminium
Rack Units
6U
Compatible Rack Size
6U

Дополнительная информация

Datasheet PF-19 6U D4
Linecard - RS Brand A&C Product PF-19 6U D4
Linecard - RS Brand A&C Product
Datasheet