PF34/M32/90/BL, Right angle elbow for co

PartNumber: PF34/M32/90/BL
Ном. номер: 8016948670
Производитель: Adaptaflex
PF34/M32/90/BL, Right angle elbow for co
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 140 × = 2 280
Количество товаров должно быть кратно 2 шт.
от 20 шт. — 890 руб.
от 100 шт. — 779.10 руб.

Описание

Adaptaseal® IP67 90° Elbow
These fittings are a three piece compression style system which can be used in external applications requiring assured IP67 weatherproofing, offering flexibility and high mechanical strength.

Adaptaflex PA/PI Conduit & Adaptalok®/Adaptaseal®/Adaptalok ATS® Fittings
A range of black flexible conduits and fittings to suit a wide variety of uses which include, use where public safety or where the integrity of electronic equipment are of concern or for robotic, rapid or continuous motion applications demanding high fatigue life and extra flexibility, also suited for low temperature environments., Conduits are manufactured from modified Polyamide and are flame retardant, halogen free, have a low fire hazard (LFH) and offer resistance against chemicals and oils i.e. MEK, petrol, diesel, mineral oils, etc., Fitting systems compatible with these Adaptaflex conduits are Adaptalok® for an IP66 rating, Adaptaseal® for an IP67 rating and Adaptalok ATS® for an IP68/69K rating.

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Кабельные муфты /
Adaptaflex 90° Elbow Cable Conduit Fitting, Nylon 66 32mm nominal size IP67

Технические параметры

цвет
Black
тип крепления
90° Elbow
оценка показателя производительности
IP67
материал
Nylon 66
номинальный размер
32mm
размер резьбы
M32

Дополнительная информация

Adaptaseal system - Fittings and accessories