PFE500SA-28 AC/DC модуль питания

Фото 1/2 PFE500SA-28 AC/DC модуль питания
Изображения служат только для ознакомления,
см. техническую документацию
6 шт. со склада г.Москва, срок 7-9 дней
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 060 руб.
Добавить в корзину 1 шт. на сумму 37 060 руб.
Альтернативные предложения1
Номенклатурный номер: 8903068114
Артикул: PFE500SA-28
Бренд: TDK (TDK-Lambda)

Описание

Блоки питания

Примечание: !

Convection- & Conduction-Cooled Power Supplies
TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Технические параметры

Approvals: EN60950-1, UL60950-1
Brand: TDK-Lambda
Compliance: EN60950-1, UL60950-1
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 63 Hz
Input Voltage: 265 VAC
Isolation Voltage: 500 VDC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Mounting Style: Panel
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 18 A
Output Power: 504 W
Output Voltage-Channel 1: 28 VDC
Part # Aliases: PFE500SA-28
Product Category: AC/DC Power Modules
Product Type: AC-DC Power Modules
Series: PFE-SA
Subcategory: AC-DC Power Supply
Automotive No
Configurable No
ECCN (US) EAR99
Efficiency (%) 90(Typ)
EU RoHS Compliant with Exemption
Input Frequency (Hz) 47 to 63
Input/Output Type AC/DC
Line Regulation 56mV
Load Regulation 56mV
Maximum AC Input Voltage (V) 265
Maximum Input Current (A) 6
Maximum Operating Temperature (°C) 100
Medical No
Minimum AC Input Voltage (V) 85
Minimum Isolation Voltage 3000VAC
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Outputs 1
Output Current (A) 18
Output Power (W) 504
Output Type Fixed
Output Voltage (V) 28
Part Status Active
Power Indicator No
Power Supply Color Black
PPAP No
Ripple & Noise 280mV
Style Enclosed
Tolerance (%) ±2
Type Regulated
Вес, г 200

Техническая документация

Datasheet
pdf, 2233 КБ
Datasheet
pdf, 2166 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.