PFG.M0.5GL.AC52NZ, IP64 (when mated) Cable p

PartNumber: PFG.M0.5GL.AC52NZ
Ном. номер: 8026881982
Производитель: Lemo
PFG.M0.5GL.AC52NZ, IP64 (when mated) Cable p
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 720 × = 1 720

Описание

1P Series Cable Plug (IP64)

Redel (пластиковый) Redel (Plastic)

LEMO quality, durability and characteristics are designed into these high specification plastic connectors. Utilising the classic push-pull self latching mechanism they cannot be disconnected with an accidental pull of the cable. The housing is Polysulphone which is very rugged, lightweight and UL certified, with a flammability rating of UL94V - 0. They may also be sterilised by gas or steam up to 20 times. Contacts are gold plated over copper and nickel to ensure at least 1000 mating cycles without significantly affecting the electrical characteristics. Four different colour coding variations are available. Termination is by solder and cable plugs are supplied with built-in collet to take cable diameters from 4mm to 5·2mm.

Push Pull - Lemo
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. Available in four sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. A Plastic Redel range is also available. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Lemo PFG.M0.5GL.AC52NZ, Redel P Series, 5 Pole Male Straight Cable Mount Circular Connector, Shell Size 1P

Технические параметры

Род контакта
Male
покрытие контактов
Gold over Copper, Nickel
род
Male
максимальная рабочая температура
+90°C
Minimum Operating Temperature
-50°C
тип монтажа
Cable Mount
число контактов
5
последовательный
Redel P
размер оболочки
1P
способ концевой заделки
Solder
Body Orientation
Straight

Дополнительная информация

Redel P Series Data Sheet