PFG.M0.8GL.AC52NZ, IP64 (when mated) Cable p

PartNumber: PFG.M0.8GL.AC52NZ
Ном. номер: 8089673792
Производитель: Lemo
PFG.M0.8GL.AC52NZ, IP64 (when mated) Cable p
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 960 × = 1 960
от 5 шт. — 1 540 руб.

Описание

1P Series Cable Plug (IP64)

Redel (пластиковый) Redel (Plastic)

Push Pull - Lemo
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. Available in four sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. A Plastic Redel range is also available. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Технические параметры

Род контакта
Male
покрытие контактов
Gold over Copper, Nickel
род
Male
число контактов
8
размер оболочки
1P
способ концевой заделки
Solder
Body Orientation
Straight
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-50°C
тип монтажа
Cable Mount
последовательный
Redel P

Дополнительная информация

Redel P Series Data Sheet PFG.M0.8GL.AC52NZ