PFS7533H, PFC CONTROLLER, CCM, 10.2V-15V, ESIP-16

PartNumber: PFS7533H
Ном. номер: 8104351191
Производитель: Power Integrations
PFS7533H, PFC CONTROLLER, CCM, 10.2V-15V, ESIP-16
Доступно на заказ 114 шт. Отгрузка со склада в Москве 6 недель.
200 × = 200
от 10 шт. — 192 руб.
от 100 шт. — 186 руб.

Описание

The PFS7533H is a HiperPFS-3 family PFC controller in 16 pin eSIP package. The HiperPFS-3 device incorporates a continuous conduction mode boost PFC controller, gate driver, ultra-low reverse recovery (Qspeed) diode and high-voltage power MOSFET in a single, low-profile power package. HiperPFS-3 device eliminates the PFC converter's need for external current sense resistors and the associated power loss and use an innovative control technique that adjusts the switching frequency over output load, input line voltage and even input line cycle. This control technique maximizes efficiency over the entire load range of the converter, particularly at light loads. It uses advanced digital techniques for line monitoring functions, line feed-forward scaling and power factor enhancement while using analogue techniques for core controller in order to maintain extremely low no-load power consumption. It is used in PCs, LCD TVs, notebooks, appliances, pumps, motors, fans, printers and LED lighting.

• Supply voltage range from 10.2V to 15V, operating current is 0.75mA
• 95% efficiency from 10% load to full load, 60mW no-load consumption at 230VAC
• Maximum continuous o/p power at 180VAC is 255W, peak o/p power is 280W for high-line only i/p device
• Programmable power good (PG) signal, frequency adjusted over line voltage and each line cycle
• User selectable power limit
• Integrated non-linear amplifier for fast output OV and UV protection and transient response
• Digital line peak detection provides robust performance even with distorted i/p voltage from UPS
• Digital power factor enhancer compensates for EMI filter and bridge distortion, PF >0.92 at 20% load
• UVLO, UV, OV, OTP, brown-in/out, cycle-by-cycle current limit &power limit for overload protection
• Operating temperature range from -40°C to 150°C

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Корректоры Коэффициента Мощности
Код: 2517812

Технические параметры

Минимальное Напряжение Питания
10.2В
Максимальное Напряжение Питания
15В
Рабочий Ток Питания
750мкА
Стиль Корпуса ИС Контроллера
eSIP
Количество Выводов
16вывод(-ов)
Частота
123кГц
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
150°C
Упаковка
Поштучно

Дополнительная информация

Datasheet PFS7533H