PFS7623C-TL, PFC Controller, 10.2V to 15V Supply, 750µA Operating, 123kHz, InSOP-24B-24
см. техническую документацию
Описание
HiperPFS-4 PFC controller with integrated 600V MOSFET and diode option are optimized for high PF and efficiency across load range. Devices incorporate a continuous conduction mode (CCM) boost PFC controller, gate driver and 600V power MOSFET in a single low-profile (GROUND pin connected) power package. HiperPFS-4 devices eliminate need for external current sense resistors, also eliminating their associated power loss and instead use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and input line cycle. HiperPFS-4 uses advanced digital techniques for line monitoring, line feed-forward scaling, and power factor enhancement, while using analogue techniques for the core controller in order to maintain extremely low no-load power consumption. Applications includes PC, high-power adaptors, printer, high-power LED lighting, LCD TV, industrial, appliance, video game consoles, generic PFC converters and 80 Plus™ platinum designs.
• Continuous output power of 75W at 90VAC
• Universal input devices (C package) without integrated diode
• High efficiency and power factor across load range
• >95% efficiency from 10% load to 100% load, <60mW no-load consumption at 230VAC
• Digital line peak detection for robust performance with distorted I/P voltage from UPS/generators
• Digital power factor enhancer compensates for EMI filter and bridge distortion
• Spread-spectrum across >60KHz window simplifies EMI filtering, programmable power good (PG) signal
• UVLO, UV, OV, OTP, brown-in/out, cycle by-cycle current limit, power limiting
• Withstands 305VAC steady-state and 410VAC abnormal input
• Eliminates insulating pad/heat-spreader
Технические параметры
Количество Выводов | 24вывод(-ов) |
Линейка Продукции | HiperPFS-4 Series |
Максимальная Рабочая Температура | 150°C |
Максимальное Напряжение Питания | 15В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 10.2В |
Рабочий Ток Питания | 750мкА |
Стиль Корпуса ИС Контроллера | InSOP-24B |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Частота | 123кГц |
Вес, г | 0.001 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры коррекции коэффициента мощности (Контроллеры PFC)»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.