PHG.0B.303.CLLD52, PUSH-PULL CONNECTOR

PartNumber: PHG.0B.303.CLLD52
Ном. номер: 8025930327
Производитель: Lemo
PHG.0B.303.CLLD52, PUSH-PULL CONNECTOR
Доступно на заказ 2 шт. Отгрузка со склада в Москве 7 недель.
2 430 × = 2 430

Описание

B Series_5078459_Normal Module 0B/1B series straight plugs with cable grips

Fitted with female contacts for soldering.
Designed to be connected to plugs; for making parallel splice.
Supplied with cable clamping pliers.

Dimensions (mm):
seriesØ Alength L
0B9.535
1B12.540


ref. Lemo 0B seriesno. of waysCable Ø (mm)U s (V rms)I nom. (A)
PHG.0B.302.CLLD4223.1 → 4.046010
PHG.0B.302.CLLD5224.1 → 5.046010
PHG.0B.303.CLLD4233.1 → 4.04208
PHG.0B.303.CLLD5234.1 → 5.04208
PHG.0B.304.CLLD4243.1 → 4.02607
PHG.0B.304.CLLD5244.1 → 5.02607
PHG.0B.305.CLLD4253.1 → 4.02606.5
PHG.0B.305.CLLD5254.1 → 5.02606.5
ref. Lemo 1B series
PHG.1B.302.CLLD5224.1 → 5.053015
PHG.1B.303.CLLD5234.1 → 5.042012
PHG.1B.303.CLLD6235.1 → 6.042012
PHG.1B.304.CLLD5244.1 → 5.063010
PHG.1B.304.CLLD6245.1 → 6.063010
PHG.1B.305.CLLD5254.1 → 5.04609
PHG.1B.305.CLLD6255.1 → 6.04609
PHG.1B.306.CLLD5264.1 → 5.04607
PHG.1B.306.CLLD6265.1 → 6.04607
PHG.1B.307.CLLD6275.1 → 6.04607


B series with cable clamps

Push Pull - Lemo
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. Available in four sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. A Plastic Redel range is also available. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Lemo PHG.0B.303.CLLD52, 0B Series, 3 Pole Female Straight Cable Mount Circular Connector, Shell Size 0,Female Contacts

Технические параметры

Род контакта
Female
номинальный ток
3A
род
Female
максимальная рабочая температура
+250°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
3
последовательный
0B
размер оболочки
0
способ концевой заделки
Solder
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

Lemo Connector Selection Guide (13.6MB)