PHG.1B.303.CLLD62, PUSH-PULL CONNECTOR

PartNumber: PHG.1B.303.CLLD62
Ном. номер: 8049155473
Производитель: Lemo
PHG.1B.303.CLLD62, PUSH-PULL CONNECTOR
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 890 × = 2 890

Описание

B Series_5078459_Normal Module 0B/1B series straight plugs with cable grips

B series with cable clamps

Push Pull - Lemo
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. Available in four sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. A Plastic Redel range is also available. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Lemo PHG.1B.303.CLLD62, 1B Series, 3 Pole Female Straight Cable Mount Connector, Shell Size 1,Female Contacts

Технические параметры

род
Female
последовательный
1B
число контактов
3
CAD Drawing
3D CAD Model
размер оболочки
1
Mounting Type
Cable Mount
Род контакта
Female
способ концевой заделки
Solder
Maximum Operating Temperature
+250°C
номинальный ток
3A
Minimum Operating Temperature
-55°C
Body Orientation
Straight

Дополнительная информация

Lemo Connector Selection Guide (13.6MB)