PHG.1B.303.CLLD62Z, 3way size 1B self latch c

PartNumber: PHG.1B.303.CLLD62Z
Ном. номер: 8027499970
Производитель: Lemo
PHG.1B.303.CLLD62Z, 3way size 1B self latch c
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 000 × = 3 000
от 5 шт. — 2 370 руб.

Описание

Cable Plug and Socket 1B Series - Metal Cable Plug and Socket
From Lemo, this FGG 1B class connector is well suited for most applications and features a 'push-pull' latching mechanism for easy and secure connection. With a rugged design, this connector is not only manufactured with precision quality in mind, but also durability.



Push Pull - Lemo
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. Available in four sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. A Plastic Redel range is also available. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Lemo PHG.1B.303.CLLD62Z, 1B Series, 3 Pole Female Straight Cable Mount Circular Connector, Shell Size 1,Female Contacts

Технические параметры

Род контакта
Female
род
Female
число контактов
3
размер оболочки
1
способ концевой заделки
Solder
Body Orientation
Straight
номинальный ток
3A
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
последовательный
1B

Дополнительная информация

Lemo Connector Selection Guide (13.6MB)