PI POE SWITCH, Power Over Ethernet for R

Ном. номер: 8114123777
Производитель: RS Components
PI POE SWITCH, Power Over Ethernet for R
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
5 480 × = 5 480
купить в 1 клик


Power over Ethernet (PoE) Switch HAT for Raspberry Pi
This Power over Ethernet (PoE) Switch HAT powers your Pi board using ethernet, meaning that there is no need for a power supply.You can plug the HAT right on top of your Pi and start working on your project straightaway. The HAT comes with one ethernet cable plus mounting hardware.

Features & Benefits of the PoE Switch HAT
∙Doesn't require use of GPIO pins — great if you want to add on extra boards
∙No assembly or soldering needed
∙On/off button
∙802.3af (mode A and B) PoE
∙Class 0 device
∙Fully isolated switched mode power supply (SMPS), 1500 V isolation input to output
∙Overload and short circuit protection
∙Overtemperature protection
∙Up to 87% high effiiciency regulated output
∙36-56 V input voltage
∙5 V output voltage
∙10-1300 mA output power
∙6.5 W maximum output power
∙ATtiny 13 A microcontroller for power management

Дисплеи и оптоэлектроника / Дисплеи и промышленные мониторы / Монохромные ЖК дисплеи /
Power Over Ethernet for Raspberry Pi

Технические параметры

только новые товары