PIC10F322-I/OT LPF MIC
150 руб.
Мин. кол-во для заказа 140 шт.
Добавить в корзину 140 шт.
на сумму 21 000 руб.
Альтернативные предложения1
Описание
Frequency Max:16Mhz; Program Memory Size:896Byte; No. Of Pins:6Pins; No. Of I/O S:4I/O S Rohs Compliant: Yes |Microchip PIC10F322-I/OT
Технические параметры
ADC Resolution | 8 bit |
Brand | Microchip Technology |
Core | PIC10 |
Data Bus Width | 8 bit |
Data RAM Size | 64 B |
Data RAM Type | SRAM |
Factory Pack Quantity | 3000 |
Height | 1.45 mm |
Length | 3.1 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 16 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of I/Os | 4 I/O |
Number of Timers/Counters | 2 Timer |
Operating Supply Voltage | 2.3 V to 5.5 V |
Package / Case | SOT-23-6 |
Packaging | Bulk |
Processor Series | PIC10 |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 896 B |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC10F32x |
Tradename | PIC |
Unit Weight | 0.00127 oz |
Watchdog Timers | Watchdog Timer |
Width | 1.8 mm |