PIC12C508A-04/SM, 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz SOIC8

Фото 1/3 PIC12C508A-04/SM, 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz SOIC8
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8004945098
Артикул: PIC12C508A-04/SM

Описание

This powerful (one micro (μ) second instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 8-pin package.

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status NRND
HTS 8542.31.00.01
Family Name PIC12
Instruction Set Architecture RISC
Device Core PIC
Core Architecture PIC
Maximum CPU Frequency (MHz) 4
Maximum Clock Rate (MHz) 4
Data Bus Width (bit) 8
Program Memory Type EPROM
Program Memory Size 768B
RAM Size 25B
Maximum Expanded Memory Size 14KB
Programmability Yes
Process Technology CMOS
Number of I/Os 5
No. of Timers 1
USART 0
UART 0
USB 0
SPI 0
I2C 0
I2S 0
CAN 0
Ethernet 0
Watchdog 1
Parallel Master Port No
Real Time Clock Yes
Minimum Operating Supply Voltage (V) 3
Typical Operating Supply Voltage (V) 3.3|5
Maximum Operating Supply Voltage (V) 5.5
Maximum Power Dissipation (mW) 700
Minimum Operating Temperature (°C) 0
Maximum Operating Temperature (°C) 70
Supplier Temperature Grade Commercial
Packaging Tube
CECC Qualified No
Standard Package Name SOP
Pin Count 8
Supplier Package SOIJ
Mounting Surface Mount
Package Height 1.98(Max)
Package Length 5.26
Package Width 5.25
PCB changed 8
Lead Shape Gull-wing
Data Bus Width 8bit
Maximum Frequency 4MHz
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 0
Number of LIN Channels 0
Number of PCI Channels 0
Number of SPI Channels 0
Number of UART Channels 0
Number of USART Channels 0
Package Type SOIC
Typical Operating Supply Voltage 3 → 5.5 V
USB Channels 0
Width 5.41mm
Maximum Number of Ethernet Channels 0

Техническая документация

73-1900e
pdf, 127 КБ
Datasheet
pdf, 1741 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
mikroc_503_eval_setup
zip, 9078 КБ
Datasheet PIC12F509
pdf, 1604 КБ