PIC12C671-04/SM, 8 bit microcontroller,PIC

PartNumber: PIC12C671-04/SM
Ном. номер: 8022056638
Производитель: Microchip
PIC12C671-04/SM, 8 bit microcontroller,PIC
Доступно на заказ 11 шт. Отгрузка со склада в Москве 7 недель.
320 × = 320
от 10 шт. — 180 руб.

Описание

PIC12C67x 8-Bit Microcontrollers
The PIC12C range from Microchip are 8-bit CMOS microcontrollers (MCUs) that incorporate Microchip's PIC® architecture into a low pin count package. Now supplanted by Flash based variants these CMOS devices are still popular in legacy designs. For new applications PIC12F variants should be considered.

These PIC12C67x microcontrollers are based upon Microchip's mid-range core that includes interrupt capability, a deep hardware stack and 12-bit wide instructions. These MCUs provide up to 2.5 MIPS, up to 3.5 Kbytes program memory and data memory of up to 128 bytes. On board is a RC oscillator with ±1% accuracy.

Features

4 MHz CPU
35 Instructions
Interrupt capability
Eight level deep hardware stack
4 MHz precision internal RC oscillator
Five I/O Pins
Four channel, 8-bit Analogue to Digital Converter (ADC)
8-bit real-time timer/counters with 8-Bit programmable prescaler
In-Circuit Serial Programming (ICSP)

PIC12C Microcontrollers

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Microchip PIC12C671-04/SM 8bit PIC Microcontroller, 4MHz, 1024 x 14 words EPROM, 8-pin SOIC

Технические параметры

Data Bus Width
8Bit
Device Core
PIC
размеры
5.33 x 5.38 x 1.78mm
Family Name
PIC12C
высота
1.78mm
Instruction Set Architecture
RISC
длина
5.33mm
Maximum Frequency
4MHz
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Surface Mount
Число таймеров
1
тип упаковки
SOIC
Pin Count
8
Program Memory Size
1024 x 14 words
Program Memory Type
EPROM
RAM Size
128 B
Typical Operating Supply Voltage
3 → 5.5 V
ширина
5.38mm
Number of Ethernet Channels
0
Number of LIN Channels
0
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
ADC Resolution
8bit
ADC Channels
4
Number of USART Channels
0
Timers
1 x 8 bit
Number of I2C Channels
0
Number of SPI Channels
0
Number of UART Channels
0
Timer Resolution
8bit
Number of ADC Units
1
ADCs
4 x 8 bit

Дополнительная информация

Datasheet
PIC12C6xx CMOS Microcontroller Data Sheet