PIC12F1572-I/P, 8-Bit MCU 3.5KB Flash 16-

PartNumber: PIC12F1572-I/P
Ном. номер: 8055454127
Производитель: Microchip
PIC12F1572-I/P, 8-Bit MCU 3.5KB Flash 16-
Доступно на заказ 20 шт. Отгрузка со склада в Москве 6 недель.
82 × = 820
Количество товаров должно быть кратно 10 шт.

Описание

PIC12F1xxx 8-Bit Microcontrollers PIC12F1xxx and PIC12LF1xxx 8-Bit Microcontrollers
PIC12F1xxx and PIC12LF1xxx families feature Microchip's Enhanced Mid Range Core (F1) which has been optimised for C. The F1 core provides up to 8 MIPs, up to 7KB program memory and up to 256 Bytes data memory. The internal RC oscillator can now run up to 32 MHz on selected parts. Further enhancements on specific devices include an I2C/SPI port, enhanced USART, ECCP, PWM and a range of Core Independent Peripherals including the CWG (Complementary Waveform Generator) and NCO (Numerically Controlled Oscillator). PIC12LFxxx range features eXtreme Low Power (XLP) and includes a 14-pin variant with an RF Transmitter. ICD Interface Headers and Processor Extension Paks are available to support development/debugging.

PIC12F Microcontrollers Microchip PIC12F 8-bit PIC® Microcontrollers
Microchip's PIC12F Microcontrollers (MCUs) were the world's first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Microchip PIC12F1572-I/P, 8bit PIC Microcontroller, 16MHz, 3.5 kB Flash, 8-pin PDIP

Технические параметры

Data Bus Width
8bit
Device Core
PIC
Dimensions
0.4 x 0.28 x 0.195in
Family Name
PIC12F
Instruction Set Architecture
RISC
Maximum Frequency
16MHz
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Число таймеров
6
Package Type
PDIP
Pin Count
8
Program Memory Size
3.5 kB
Program Memory Type
Flash
RAM Size
256 B
Typical Operating Supply Voltage
2.3 → 5.5 V
Width
0.28in
Number of Ethernet Channels
0
Number of LIN Channels
0
PWM Resolution
16bit
Number of PCI Channels
0
USB Channels
1
Number of CAN Channels
0
Number of PWM Units
1
ADC Resolution
10bit
ADC Channels
4
Number of USART Channels
1
Pulse Width Modulation
1 (3 x 16 bit)
Timers
1(2 x 8 bit), 1(4 x 16 bit)
Number of I2C Channels
0
Number of SPI Channels
0
PWM Channels
3
Number of UART Channels
0
Timer Resolution
8 bit, 16 bit
Number of ADC Units
1
ADCs
1 (4 x 10 bit)
высота
0.195in
длина
0.4in
тип монтажа
Through Hole

Дополнительная информация

Datasheet