PIC12F510-I/SN, Micro,PIC,1.5KB Fl,SOIC8

PartNumber: PIC12F510-I/SN
Ном. номер: 8101440316
Производитель: Microchip
PIC12F510-I/SN, Micro,PIC,1.5KB Fl,SOIC8
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 6 недель.
140 × = 140
от 10 шт. — 82 руб.
от 100 шт. — 53.20 руб.

Описание

PIC12F5xx 8-Bit Microcontrollers
The PIC12F5xx was the first PIC12F MCU range to be introduced and is based upon Microchip's original Baseline architecture. The Baseline architecture provides up to 5 MIPs, no interrupts, up to 2.3Kb program memory and up to 64 Bytes data memory. All PIC12Fxxx MCUs feature internal RC Oscillators with ±1% accuracy; certain variants include comparators, 8-Bit ADCs, mTouch™ channels and RF Transmitters. PDIP, SOIC, MSOP and 2x3 DFN packages are available, and debugging is assisted through use of the following ICD Interface Headers: AC162059 (RS 623-1020 ), AC162070 (RS 667-7858 ) and AC162096 (RS 681-0954 ). Note that PIC12F529 devices are in 14-pin packages to accommodate the RF transmitter.

PIC12F Microcontrollers Microchip PIC12F 8-bit PIC® Microcontrollers
Microchip's PIC12F Microcontrollers (MCUs) were the world's first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Microchip PIC12F510-I/SN 8bit PIC Microcontroller, 8MHz, 1024 x 12 words Flash, 8-pin SOIC

Технические параметры

Data Bus Width
8Bit
Device Core
PIC
размеры
4.9 x 3.9 x 1.5mm
Family Name
PIC12F
высота
1.5mm
Instruction Set Architecture
RISC
длина
4.9mm
Maximum Frequency
8MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число таймеров
1
тип упаковки
SOIC
Pin Count
8
Program Memory Size
1024 x 12 words
Program Memory Type
Flash
RAM Size
38 B
Typical Operating Supply Voltage
2 → 5.5 V
ширина
3.9mm
Number of Ethernet Channels
0
Number of LIN Channels
0
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
ADC Resolution
8bit
ADC Channels
3
Number of USART Channels
0
Timers
1 x 8 bit
Number of I2C Channels
0
Number of SPI Channels
0
Number of UART Channels
0
Timer Resolution
8bit
Number of ADC Units
1
ADCs
3 x 8 bit

Дополнительная информация

Datasheet