PIC12F617-E/P, MCU, Self Read/Write Flas

PartNumber: PIC12F617-E/P
Ном. номер: 8084636700
Производитель: Microchip
PIC12F617-E/P, MCU, Self Read/Write Flas
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
190 × = 190
от 5 шт. — 130 руб.
от 10 шт. — 85 руб.

Описание

PIC12F6xx, PIC12F7xx & PIC12HVxxx 8-Bit Microcontrollers PIC12F6xx, PIC12F7xx and PIC12HVxxx 8-Bit PIC® Microcontrollers
PIC12F6xx, PIC12F7xx and PIC12HVxxx families feature Microchip's popular Mid Range core which adds interrupt capability, a deeper hardware stack and 35 14-bit instructions. Program memory is up to 3.5KB with data memory up to 128 Bytes. Extra features such as UART, 10-bit ADC, DAC, and Comparators can be found on selected devices. PIC12HVxxx devices feature an in-built shunt regulator offering 2-15V operation. Various ICD Interface Headers support development/debugging.

PIC12F Microcontrollers Microchip PIC12F 8-bit PIC® Microcontrollers
Microchip's PIC12F Microcontrollers (MCUs) were the world's first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Microchip PIC12F617-E/P 8bit PIC Microcontroller, 20MHz, 2048 x 14 words Flash, 8-pin PDIP

Технические параметры

Data Bus Width
8Bit
Device Core
PIC
размеры
0.4 x 0.28 x 0.195in
Family Name
PIC12F
высота
0.195in
Instruction Set Architecture
RISC
длина
0.4in
Maximum Frequency
20MHz
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
Число таймеров
3
тип упаковки
PDIP
Pin Count
8
Program Memory Size
2048 x 14 words
Program Memory Type
Flash
RAM Size
128 B
Typical Operating Supply Voltage
2 → 5.5 V
ширина
0.28in
Number of Ethernet Channels
0
Number of LIN Channels
0
PWM Resolution
10bit
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
Number of PWM Units
1
ADC Resolution
10bit
ADC Channels
4
Number of USART Channels
0
Pulse Width Modulation
2 x 10 bit
Timers
1 x 16 bit, 2 x 8 bit
Number of I2C Channels
0
Number of SPI Channels
0
PWM Channels
2
Number of UART Channels
0
Timer Resolution
8 bit, 16 bit
Number of ADC Units
1
ADCs
4 x 10 bit

Дополнительная информация

Datasheet