PIC16C72A-04/SP, 8bit microcontroller, PIC

PartNumber: PIC16C72A-04/SP
Ном. номер: 8012385467
Производитель: Microchip
PIC16C72A-04/SP, 8bit microcontroller, PIC
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
500 × = 500
от 10 шт. — 300 руб.

Описание

PIC16C62B/72A 8-Bit Microcontrollers
The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip's PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C62B/72A family of microcontrollers is based upon Microchip's mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory with data memory of 128 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Features

35 Instructions
8 Level Hardware Stack
22 I/O Pins
1 Capture, Compare, PWM (CCP) Module
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset (BOR)
In-Circuit Serial Programming (ICSP)

PIC16 Microcontrollers

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Microchip PIC16C72A-04/SP 8bit PIC Microcontroller, 4MHz, 2K x 14 words EPROM, 28-pin SPDIP

Технические параметры

Data Bus Width
8Bit
Device Core
PIC
размеры
35.18 x 7.49 x 3.43mm
Family Name
PIC16C
высота
3.43mm
Instruction Set Architecture
RISC
длина
35.18mm
Maximum Frequency
4MHz
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Through Hole
Число таймеров
3
тип упаковки
SPDIP
Pin Count
28
Program Memory Size
2K x 14 words
Program Memory Type
EPROM
RAM Size
128 B
Typical Operating Supply Voltage
4 → 5.5 V
ширина
7.49mm
Number of Ethernet Channels
0
Number of LIN Channels
0
PWM Resolution
10bit
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
Number of PWM Units
1
ADC Resolution
8bit
ADC Channels
5
Number of USART Channels
0
Pulse Width Modulation
1(10 bit) (CCP)
Timers
1 x 16 bit, 2 x 8 bit
Number of I2C Channels
1
Number of SPI Channels
1
Number of UART Channels
0
Timer Resolution
8 bit, 16 bit
Number of ADC Units
1
ADCs
5 x 8 bit

Дополнительная информация

Datasheet