PIC16C74B-20/P, 8bit microcontroller, PIC

PartNumber: PIC16C74B-20/P
Ном. номер: 8062170236
Производитель: Microchip
PIC16C74B-20/P, 8bit microcontroller, PIC
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
760 × = 760
от 10 шт. — 480 руб.

Описание

PIC16C63A/65B/73B/74B 8-Bit Microcontrollers
The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchip's PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.

The PIC16C63A/65B/73B/74B family of microcontrollers is based upon Microchip's mid-range architecture with an 8 level hardware stack and 35 14-bit instructions. These MCUs provide up to 5 MIPS, 7 Kbytes program memory with data memory of 192 bytes RAM. On board is a RC oscillator with ±1% accuracy.

Features

35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16C63A/73B
33 I/O Pins – PIC16C65B/74B
1 Capture, Compare, PWM (CCP) Module
5 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C73B only
8 Channel 8-bit Analogue-to-Digital Converter (ADC) – PIC16C74B only
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI)
Parallel Slave Port – PIC16C65B/74B only
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-out Reset (BOR)
In-Circuit Serial Programming (ICSP)

PIC16 Microcontrollers

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Microchip PIC16C74B-20/P 8bit PIC Microcontroller, 20MHz, 4K x 14 words EPROM, 40-pin PDIP

Технические параметры

Data Bus Width
8Bit
Device Core
PIC
размеры
52.45 x 14.22 x 4.06mm
Family Name
PIC16C
высота
4.06mm
Instruction Set Architecture
RISC
длина
52.45mm
Maximum Frequency
20MHz
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Through Hole
Число таймеров
3
тип упаковки
PDIP
Pin Count
40
Program Memory Size
4K x 14 words
Program Memory Type
EPROM
RAM Size
192 B
Typical Operating Supply Voltage
4 → 5.5 V
ширина
14.22mm
Number of Ethernet Channels
0
Number of LIN Channels
0
PWM Resolution
10bit
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
Number of PWM Units
2
ADC Resolution
8bit
ADC Channels
8
Number of USART Channels
1
Pulse Width Modulation
2(10 bit) (CCP)
Timers
1 x 16 bit, 2 x 8 bit
Number of I2C Channels
1
Number of SPI Channels
1
Number of UART Channels
0
Timer Resolution
8 bit, 16 bit
Number of ADC Units
1
ADCs
8 x 8 bit

Дополнительная информация

Datasheet