PIC16F1509-I/SO, MCU,PIC16F1509,20MHz,14K

PartNumber: PIC16F1509-I/SO
Ном. номер: 8072950657
Производитель: Microchip
PIC16F1509-I/SO, MCU,PIC16F1509,20MHz,14K
Доступно на заказ 24 шт. Отгрузка со склада в Москве 6 недель.
200 × = 600
Количество товаров должно быть кратно 3 шт.

Описание

PIC16F1508/1509 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip's PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1508/1509 family of microcontrollers is based upon Microchip's enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory with data memory of up to 512 bytes RAM. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Frequency Range 16 MHz to 32 kHz
18 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

12 Channel 10-bit Analogue to Digital Converter (ADC)
5-bit Digital to Analogue Converter (DAC)
Two Comparators
Voltage Reference
Two 8-bit Timers
One 16-bit Timer
Four 10-bit PWM Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Four Configurable Logic Cell (CLC) Modules
Numerically Controlled Oscillator (NCO)
Complimentary Waveform Generator (CWG)

PIC16 Microcontrollers

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Microchip PIC16F1509-I/SO 8bit PIC Microcontroller, 20MHz, 8192 words Flash, 20-pin SOIC

Технические параметры

Data Bus Width
8Bit
Device Core
PIC
размеры
12.8 x 7.5 x 2.05mm
Family Name
PIC16F
высота
2.05mm
Instruction Set Architecture
RISC
длина
12.8mm
Maximum Frequency
20MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число таймеров
3
тип упаковки
SOIC
Pin Count
20
Program Memory Size
8192 words
Program Memory Type
Flash
RAM Size
512 B
Typical Operating Supply Voltage
2.3 → 5.5 V
ширина
7.5mm
Number of Ethernet Channels
0
Number of LIN Channels
1
PWM Resolution
10bit
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
Number of PWM Units
4
ADC Resolution
10bit
ADC Channels
12
Number of USART Channels
1
Pulse Width Modulation
4(10 bit)
Timers
1 x 16 bit, 2 x 8 bit
Number of I2C Channels
1
Number of SPI Channels
1
Number of UART Channels
0
Timer Resolution
8 bit, 16 bit
Number of ADC Units
1
ADCs
12 x 10 bit

Дополнительная информация

Datasheet