PIC16F15323-I/SL, 8бит MCU, PIC16 Family PIC16F153xx Series Microcontrollers, 32 МГц, 3.5 КБ, 14 вывод(-ов), SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
240 руб.
Мин. кол-во для заказа 11 шт.
от 25 шт. —
220 руб.
от 100 шт. —
207 руб.
Добавить в корзину 11 шт.
на сумму 2 640 руб.
Описание
Полупроводники - Микросхемы\Микроконтроллеры - MCU\Микроконтроллеры 8 бит
Telehealth/Medical SolutionsMicrochip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.
Технические параметры
IC Case / Package | SOIC |
Interfaces | EUSART, I2C, SPI |
Количество I/O | 12I/O |
Количество Выводов | 14вывод(-ов) |
Линейка Продукции | PIC16 Family PIC16F153xx Series Microcontrollers |
Максимальная Рабочая Частота | 32МГц |
Максимальное Напряжение Питания | 5.5В |
Минимальное Напряжение Питания | 2.3В |
Размер Памяти | 3.5КБ |
Размер Памяти RAM | 256Байт |
Семейство Микроконтроллера | PIC16 |
Серия Микроконтроллера | PIC16F153xx |
Скорость ЦПУ | 32МГц |
Стиль Корпуса Микроконтроллера | SOIC |
Тип Встроенного Интерфейса | EUSART, I2C, SPI |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
DAC Resolution: | 5 bit |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 57 |
Interface Type: | I2C, SPI, EUSART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 11 Channel |
Number of I/Os: | 12 I/O |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 3.5 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F153xx |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Windowed |
# I/Os (Max) | 12 |
ADC Resolution | 10 |
Clock Freq | 32(MHz) |
Cpu Family | PIC16 |
DAC Resolution | 5 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 32(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 2 |
On-Chip ADC | 11 |
On-Chip DAC | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.3(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Packaging | Tape and Reel |
Pin Count | 14 |
Power Dissipation (Max) | 800(mW) |
Program Memory Size | 3.5KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 256B(kB) |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем