PIC16F1824-I/ML, MCU, 7 KB Flash,32 Mhz, E

PartNumber: PIC16F1824-I/ML
Ном. номер: 8120435756
Производитель: Microchip
PIC16F1824-I/ML, MCU, 7 KB Flash,32 Mhz, E
Доступно на заказ 15 шт. Отгрузка со склада в Москве 7 недель.
230 × = 230
от 5 шт. — 150 руб.
от 10 шт. — 106 руб.

Описание

PIC16F1824/1828 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip's PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1824/1828 family of microcontrollers is based upon Microchip's enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 7 Kbytes program memory, 256 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
12 I/O Pins – PIC16F1824
18 I/O Pins – PIC16F1828
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue to Digital Converter (ADC) – PIC16F1824 8 Channels, PIC16F1828 12 Channels
mTouch TM Capacitive Sensor Module – PIC16F1824 8 Channels, PIC16F1828 12 Channels
Two Capture/Compare/PWM (CCP) Modules
Two Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch

PIC16 Microcontrollers

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Microchip PIC16F1824-I/ML 8bit PIC Microcontroller, 32MHz, 4 kB Flash, 16-pin QFN

Технические параметры

Data Bus Width
8Bit
Device Core
PIC
размеры
4 x 4 x 0.88mm
Family Name
PIC16F
высота
0.88mm
Instruction Set Architecture
RISC
длина
4mm
Maximum Frequency
32MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число таймеров
5
тип упаковки
QFN
Pin Count
16
Program Memory Size
4 kB
Program Memory Type
Flash
RAM Size
512 KB
Typical Operating Supply Voltage
1.8 → 5.5 V
ширина
4mm
Number of Ethernet Channels
0
Number of LIN Channels
0
PWM Resolution
10bit
Number of PCI Channels
0
Number of CAN Channels
0
Number of PWM Units
4
ADC Resolution
10bit
ADC Channels
8
Number of USART Channels
1
Pulse Width Modulation
2 x 10 bit, 2(1 x 10 bit)
Timers
1 x 16 bit, 4 x 8 bit
Number of I2C Channels
1
Number of SPI Channels
1
PWM Channels
4
Number of UART Channels
0
Timer Resolution
8 bit, 16 bit
Number of ADC Units
1
ADCs
8 x 10 bit

Дополнительная информация

Datasheet