PIC16F1828-I/SO, 8бит MCU, Flash, PIC16 Family PIC16F18XX Series Microcontrollers, 32 МГц, 7 КБ, 20 вывод(-ов)
см. техническую документацию
Описание
The PIC16F1828-I/SO is a 20-pin Microcontroller with XLP technology. This family of devices contain an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provide the ability to read program and data memory. The enhanced mid-range core has a 15-bit program counter capable of addressing a 32k x 14 program memory space.
• Flash program memory with self read/write capability
• Integrated capacitive mTouch sensing module
• Data signal modulator module
• CVREF can be used as 5-bit DAC
• MI²C, SPI, EUSART with auto baud
• 2 ECCP and 2 CCP (enhanced/capture compare PWM)
• Comparators with selectable voltage reference
• 12-channel 10-bit ADC with voltage reference
• 25mA Source/sink current I/O
• Four 8-bit timers (TMR0/TMR2/TMR4/TMR6)
• One 16-bit Timer (TMR1)
• Extended watchdog timer (EWDT)
• Enhanced power-on/off-reset
• Brown-out reset (BOR)
• In-Circuit Serial Programming™ (ICSP™)
• On board in-circuit debug
• Extreme low-power management
• Analogue-to-digital converter (ADC) module - 10-bit resolution, up to 12 channels
Технические параметры
IC Case / Package | SOIC |
Interfaces | EUSART, I2C, SPI |
Квалификация | AEC-Q100 |
Количество I/O | 18I/O |
Количество Выводов | 20вывод(-ов) |
Линейка Продукции | PIC16 Family PIC16F18XX Series Microcontrollers |
Максимальная Рабочая Температура | 85 C |
Максимальная Рабочая Частота | 32МГц |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 1.8В |
Размер Памяти | 7КБ |
Размер Памяти RAM | 256Байт |
Семейство Микроконтроллера | PIC16 |
Серия Микроконтроллера | PIC16F18xx |
Скорость ЦПУ | 32МГц |
Стиль Корпуса Микроконтроллера | SOIC |
Тип Встроенного Интерфейса | EUSART, I2C, SPI |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
RoHS Compliant | Yes |
ADC Channels | 12 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Expanded Memory Size | 56KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 18 |
Packaging | Tube |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | Yes |
Program Memory Size | 7KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 4 |
RAM Size | 256B |
SPI | 1 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Вес, г | 0.79 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем