PIC16F1847-I/P, Микроконтроллер 8 бит, Flash, AEC-Q100, PIC16F18xx, 32 МГц, 14 КБ, 1 КБ, 18 вывод(-ов), DIP

PartNumber: PIC16F1847-I/P
Ном. номер: 8046272654
Производитель: Microchip
PIC16F1847-I/P, Микроконтроллер 8 бит, Flash ...
Доступно на заказ 251 шт. Отгрузка со склада в Москве 6 недель.
160 × = 160
от 10 шт. — 130 руб.
от 25 шт. — 122 руб.

Описание

The PIC16F1847-I/P is a 8-bit 18-pin Flash Microcontroller with XLP technology. This family of device contains an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provides the ability to read program and data memory. The enhanced mid-range core has a 15-bit program counter capable of addressing a 32k x 14 program memory space. Accessing a location above these boundaries will cause a wrap-around within the implemented memory space. The reset vector is at 0000h and the interrupt vector is at 0004h.

• Enhanced mid-range core with 49 instruction, 16 stack levels
• Flash program memory with self read/write capability
• Integrated capacitive mTouch sensing module
• Data signal modulator module
• MI²C, SPI, EUSART with auto baud
• 2 ECCP and 2 CCP (enhanced/capture compare PWM)
• Comparators with selectable voltage reference
• 12-channel 10-bit ADC with voltage reference
• 25mA Source/sink current I/O
• Four 8-bit timers (TMR0/TMR2/TMR4/TMR6)
• One 16-bit Timer (TMR1)
• Extended watchdog timer (EWDT)
• Enhanced power-on/off-reset
• Brown-out reset (BOR)
• In-Circuit Serial Programming™ (ICSP™)
• On board in-circuit debug
• Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
• Programmable brown-out reset (BOR)
• Extended watchdog timer (WDT)
• Programmable code protection

Полупроводники - Микросхемы\Микроконтроллеры - MCU\8-битные Микроконтроллеры
Код: 1971869

Технические параметры

Серии Контроллера
PIC16F18xx
Скорость ЦПУ
32МГц
Размер Памяти
14КБ
Размер Памяти RAM
1КБ
Количество Выводов
18вывод(-ов)
Стиль Корпуса Микроконтроллера
DIP
Количество I/O
16I/O
Тип Встроенного Интерфейса
SPI
Минимальное Напряжение Питания
1.8В
Максимальное Напряжение Питания
5.5В
Упаковка
Поштучно
Стандарты Автомобильной Промышленности
AEC-Q100

Дополнительная информация

Datasheet PIC16F1847-I/P