PIC16F1934-I/P, MCU 7K Flash 256B RAM LCD

PartNumber: PIC16F1934-I/P
Ном. номер: 8054355236
Производитель: Microchip
PIC16F1934-I/P, MCU 7K Flash 256B RAM LCD
Доступно на заказ 2 шт. Отгрузка со склада в Москве 6 недель.
360 × = 720
Количество товаров должно быть кратно 2 шт.

Описание

PIC16F1934/1936/1937 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip's PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1934/1936/1937 family of microcontrollers is based upon Microchip's enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 14 Kbytes program memory, up to 512 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
36 I/O Pins – PIC16F1934/1937
25 I/O Pins – PIC16F1936
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

Integrated LCD Controller – PIC16F1936 60 Segments, PIC16F1934/1937 96 Segments
10-bit Analogue to Digital Converter (ADC) –PIC16F1936 11 Channel, PIC16F1934/1937 14 Channel
mTouchTM Capacitive Sensor Module – PIC16F1936 8 Channel, PIC16F1934/1937 16 Channel
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Three Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch

PIC16 Microcontrollers

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Microchip PIC16F1934-I/P 8bit PIC Microcontroller, 32MHz, 256 B, 4096 x 14 words Flash, 40-pin PDIP

Технические параметры

Data Bus Width
8Bit
Device Core
PIC
размеры
2.095 x 0.58 x 0.195in
Family Name
PIC16F
высота
0.195in
Instruction Set Architecture
RISC
длина
2.095in
Maximum Frequency
32MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
Число таймеров
5
тип упаковки
PDIP
Pin Count
40
Program Memory Size
256 B, 4096 x 14 words
Program Memory Type
Flash
RAM Size
256 B
Typical Operating Supply Voltage
1.8 → 5.5 V
ширина
0.58in
Number of Ethernet Channels
0
Number of LIN Channels
0
PWM Resolution
10bit
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
Number of PWM Units
5
ADC Resolution
10bit
ADC Channels
14
Number of USART Channels
1
Pulse Width Modulation
2(10 bit) (CCP), 3(10 bit) (ECCP)
Timers
1 x 16 bit, 4 x 8 bit
Number of I2C Channels
1
Number of SPI Channels
1
Number of UART Channels
0
Timer Resolution
8 bit, 16 bit
Number of ADC Units
1
ADCs
14 x 10 bit

Дополнительная информация

Datasheet