PIC16F616-I/SL, Micro 16b, 1.75KB Flash

PartNumber: PIC16F616-I/SL
Ном. номер: 8112229132
Производитель: Microchip
PIC16F616-I/SL, Micro 16b, 1.75KB Flash
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 7 недель.
150 × = 750
Количество товаров должно быть кратно 5 шт.
от 10 шт. — 84 руб.
от 100 шт. — 66.70 руб.

Описание

PIC16F610/616 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip's PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F610/616 family of microcontrollers is based upon Microchip's Mid-Range core with a 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory, up to 128 bytes RAM and Data EEPROM of up to 128 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequency Range 4 MHz or 8 MHz
11 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)

Peripherals

8 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F616 Model Only
Two Comparators
8-bit Timer – PIC16F610 x 1, PIC16F616 x 2
One 16-bit Timer

PIC16 Microcontrollers

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Microchip PIC16F616-I/SL 8bit PIC Microcontroller, 20MHz, 2048 x 14 words Flash, 14-pin SOIC

Технические параметры

Data Bus Width
8Bit
Device Core
PIC
размеры
8.65 x 3.9 x 1.5mm
Family Name
PIC16F
высота
1.5mm
Instruction Set Architecture
RISC
длина
8.65mm
Maximum Frequency
20MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число таймеров
3
тип упаковки
SOIC
Pin Count
14
Program Memory Size
2048 words
Program Memory Type
Flash
RAM Size
128 B
Typical Operating Supply Voltage
2 → 5.5 V
ширина
3.9mm
Number of Ethernet Channels
0
Number of LIN Channels
0
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
ADC Resolution
10bit
ADC Channels
8
Number of USART Channels
0
Timers
1 x 16 bit, 2 x 8 bit
Number of I2C Channels
0
Number of SPI Channels
0
Number of UART Channels
0
Timer Resolution
8 bit, 16 bit
Number of ADC Units
1
ADCs
1 (8 x 10 bit)

Дополнительная информация

Datasheet