Добавить к сравнению Сравнить ()

PIC16F628A-I/SS, Микроконтроллер 8-Бит, PIC, 20МГц, 3.5КБ (2Кx14) Flash, 16 I/O [SSOP-20]

Артикул: PIC16F628A-I/SS
Ном. номер: 2216852709
Производитель: Microchip
Фото 1/3 PIC16F628A-I/SS, Микроконтроллер 8-Бит, PIC, 20МГц, 3.5КБ (2Кx14) Flash, 16 I/O [SSOP-20]
Фото 2/3 PIC16F628A-I/SS, Микроконтроллер 8-Бит, PIC, 20МГц, 3.5КБ (2Кx14) Flash, 16 I/O [SSOP-20]Фото 3/3 PIC16F628A-I/SS, Микроконтроллер 8-Бит, PIC, 20МГц, 3.5КБ (2Кx14) Flash, 16 I/O [SSOP-20]
Есть в наличии более 20 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
210 × = 210
от 25 шт. — 180 руб.
от 250 шт. — по запросу
Цена и наличие в магазинах

Описание

The PIC16F628A-I/SS is a 8-bit fully-static Flash-based CMOS Microcontroller. The PIC16F628A features 4MHz internal oscillator, 128 bytes of EEPROM data memory, a capture/compare/PWM, a USART, 2 comparators and a programmable voltage reference. The PIC16F628A have enhanced core features, an eight-level deep stack and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with separate 8-bit wide data. The two-stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available, complemented by a large register set. The PIC16F628A device has integrated features to reduce external components, enhancing system reliability and reducing power consumption. The PIC16F62X series fits in applications ranging from battery chargers to low power remote sensors.

• Low voltage programming
• Low speed clock mode
• 4MHz Internal oscillator
• On-chip voltage reference
• Power-saving sleep mode
• Programmable weak pull-ups on port-B
• Multiplexed master clear/input-pin
• Watchdog timer with independent oscillator for reliable operation
• Low-voltage programming
• In-Circuit Serial Programming™ (via two pins)
• Programmable code protection
• Brown-out reset and power-on reset
• Industrial and extended temperature range

Технические параметры

Ядро
Разрядность
Тактовая частота, МГц
Объем ROM-памяти
28k
Объем RAM-памяти
128
Тип корпуса

Техническая документация

PIC16F628A datasheet
pdf, 3455 КБ

Дополнительная информация

Datasheet PIC16F628A-I/SS
Типы корпусов импортных микросхем