PIC16F689-I/SS, Micro 16b, 7 KB Flash, PI

PartNumber: PIC16F689-I/SS
Ном. номер: 8117677942
Производитель: Microchip
PIC16F689-I/SS, Micro 16b, 7 KB Flash, PI
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 7 недель.
180 × = 900
Количество товаров должно быть кратно 5 шт.
от 10 шт. — 140 руб.
от 100 шт. — 109.70 руб.

Описание

PIC16F631/677/685/687/689/690 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip's PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F631/677/685/687/689/690 family of microcontrollers is based upon Microchip's Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 7 Kbytes program memory, up to 256 bytes RAM and Data EEPROM of up to 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable frequency range 8 MHz to 32 kHz
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)

Peripherals

12 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F677/685/687/689/690 Models Only
Two Comparators
8-bit Timer – PIC16F631/677/687/689 Models x 1, PIC16F685/690 Models x 2
One 16-bit Timer
Enhanced Capture, Compare, PWM Module – PIC16F685/690 Models Only
Synchronous Serial Port (SSP) – PIC16F677/687/689/690 Models Only
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) – PIC16F687/689/690 Models Only

PIC16 Microcontrollers

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Microchip PIC16F689-I/SS 8bit PIC Microcontroller, 20MHz, 256 B, 4096 x 14 words Flash, 20-pin SSOP

Технические параметры

Data Bus Width
8Bit
Device Core
PIC
размеры
7.5 x 5.6 x 1.85mm
Family Name
PIC16F
высота
1.85mm
Instruction Set Architecture
RISC
длина
7.5mm
Maximum Frequency
20MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число таймеров
2
тип упаковки
SSOP
Pin Count
20
Program Memory Size
4096 words
Program Memory Type
Flash
RAM Size
256 B
Typical Operating Supply Voltage
2 → 5.5 V
ширина
5.6mm
Number of Ethernet Channels
0
Number of LIN Channels
0
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
ADC Resolution
10bit
ADC Channels
12
Number of USART Channels
1
Timers
1 x 16 bit, 1 x 8 bit
Number of I2C Channels
1
Number of SPI Channels
1
Number of UART Channels
1
Timer Resolution
8 bit, 16 bit
Number of ADC Units
1
ADCs
1 (12 x 10 bit)

Дополнительная информация

Datasheet