PIC16F723-I/SP, MCU 7K Flash 192B RAM 25

PartNumber: PIC16F723-I/SP
Ном. номер: 8042837610
Производитель: Microchip
PIC16F723-I/SP, MCU 7K Flash 192B RAM 25
Доступно на заказ 6 шт. Отгрузка со склада в Москве 7 недель.
290 × = 580
Количество товаров должно быть кратно 2 шт.

Описание

PIC16F722/723/724/726/727 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip's PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F722/723/724/726/727 family of microcontrollers is based upon Microchip's Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory and up to 368 bytes RAM. On board is an oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
25 I/O Pins – PIC16F722/723/726 Models
36 I/O Pins – PIC16F724/727 Models
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

8-bit Analogue to Digital Converter (ADC) – PIC16F722/723/726 11 Channels, PIC16F724/727 14 Channels
mTouchTM Capacitive Touch Sensing Oscillator Module – PIC16F722/723/726 8 Channels, PIC16F724/727 16 Channels
Two Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
Synchronous Serial Port (SSP) with SPI and I2C

PIC16 Microcontrollers

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Microchip PIC16F723-I/SP 8bit PIC Microcontroller, 20MHz, 4096 x 14 words Flash, 28-pin SPDIP

Технические параметры

Data Bus Width
8Bit
Device Core
PIC
размеры
1.4 x 0.295 x 0.15in
Family Name
PIC16F
высота
0.15in
Instruction Set Architecture
RISC
длина
1.4in
Maximum Frequency
20MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
Число таймеров
3
тип упаковки
SPDIP
Pin Count
28
Program Memory Size
4096 x 14 words
Program Memory Type
Flash
RAM Size
192 B
Typical Operating Supply Voltage
1.8 → 5.5 V
ширина
0.295in
Number of Ethernet Channels
0
Number of LIN Channels
0
PWM Resolution
10bit
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
Number of PWM Units
2
ADC Resolution
8bit
ADC Channels
11
Number of USART Channels
1
Pulse Width Modulation
2(10 bit) (CCP)
Timers
1 x 16 bit, 2 x 8 bit
Number of I2C Channels
1
Number of SPI Channels
1
Number of UART Channels
0
Timer Resolution
8 bit, 16 bit
Number of ADC Units
1
ADCs
11 x 8 bit

Дополнительная информация

Datasheet