PIC16F77-I/L, 8BIT FLASH MCU, SMD, 16F77, PLCC44

Артикул: PIC16F77-I/L
Ном. номер: 120219870
Производитель: Microchip
PIC16F77-I/L, 8BIT FLASH MCU, SMD, 16F77, PLCC44
Доступно на заказ 309 шт. Отгрузка со склада в Москве 2-3 недели.
490 × = 490
от 10 шт. — 409 руб.
от 25 шт. — 405 руб.

Описание

The PIC16F77-I/L is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 368bytes of data memory size, 33 general-purpose I/O pins and 8-channel 8-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.

• 35 (14-bit wide) easy instructions to learn
• 8 level hardware stack
• 1 (9-bit) file select register
• Hardware interrupt handling
• Brown-out reset (BOR)
• Power on reset (POR)
• Watch dog timer (WDT)
• Two 8-bit digital timers
• One 16-bit digital timer
• In-Circuit Serial Programming™ (ICSP™)

Техническая документация

MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
mikroc_503_eval_setup
zip, 9078 КБ

Дополнительная информация

Datasheet PIC16F77-I/L
Типы корпусов импортных микросхем