PIC16F84A-20E/P, MCU 8-Bit 1.75K Enhanced

PartNumber: PIC16F84A-20E/P
Ном. номер: 8028421538
Производитель: Microchip
PIC16F84A-20E/P, MCU 8-Bit 1.75K Enhanced
Доступно на заказ 2 шт. Отгрузка со склада в Москве 6 недель.
600 × = 1 200
Количество товаров должно быть кратно 2 шт.

Описание

PIC16F84A 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip's PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F84A family of microcontrollers is based upon Microchip's Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 1.75 Kbytes program memory, 68 bytes RAM and 64 bytes EEPROM.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
13 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)

Peripherals

One 8-bit Timer

PIC16 Microcontrollers

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Microchip PIC16F84A-20E/P 8bit PIC Microcontroller, 20MHz, 1024 B Flash, 18-pin PDIP

Технические параметры

Data Bus Width
8Bit
Device Core
PIC
размеры
0.92 x 0.28 x 0.195in
Family Name
PIC16F
высота
0.195in
Instruction Set Architecture
RISC
длина
0.92in
Maximum Frequency
20MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
Число таймеров
1
тип упаковки
PDIP
Pin Count
18
Program Memory Size
1024 B
Program Memory Type
Flash
RAM Size
68 B
Typical Operating Supply Voltage
2 → 6 V
ширина
0.28in
Number of Ethernet Channels
0
Number of LIN Channels
0
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
Number of USART Channels
0
Pulse Width Modulation
0
Timers
1 x 8 bit
Number of I2C Channels
0
Number of SPI Channels
0
Number of UART Channels
0
Timer Resolution
8bit

Дополнительная информация

Datasheet