PIC16F876-20/SP, Microcontroller,PIC16F876

PartNumber: PIC16F876-20/SP
Ном. номер: 8057130360
Производитель: Microchip
PIC16F876-20/SP, Microcontroller,PIC16F876
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 7 недель.
850 × = 850

Описание

PIC16F873/874/876/877 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip's PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F873/874/876/877 family of microcontrollers is based upon Microchip's Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and EEPROM of 64 bytes.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16F873/876
33 I/O Pins – PIC16F874/877
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue-to-Digital Converter (ADC) - PIC16F873/876 5 Channels, PIC16F874/877 8 Channels
Two Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART)
Parallel Slave Port (PSP) – PIC16F874/877 Models Only

PIC16 Microcontrollers

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Microchip PIC16F876-20/SP 8bit PIC Microcontroller, 20MHz, 256 x 8 words, 8K x 14 words Flash, 28-pin SPDIP

Технические параметры

Data Bus Width
8Bit
Device Core
PIC
размеры
35.18 x 7.49 x 3.43mm
Family Name
PIC16F
высота
3.43mm
Instruction Set Architecture
RISC
длина
35.18mm
Maximum Frequency
20MHz
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Through Hole
Число таймеров
3
тип упаковки
SPDIP
Pin Count
28
Program Memory Size
256 x 8 words, 8K x 14 words
Program Memory Type
Flash
RAM Size
368 B
Typical Operating Supply Voltage
4 → 5.5 V
ширина
7.49mm
Number of Ethernet Channels
0
Number of LIN Channels
0
PWM Resolution
10bit
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
Number of PWM Units
2
ADC Resolution
10bit
ADC Channels
5
Number of USART Channels
1
Pulse Width Modulation
2(10 bit) (CCP)
Timers
1 x 16 bit, 2 x 8 bit
Number of I2C Channels
1
Number of SPI Channels
1
Number of UART Channels
0
Timer Resolution
8 bit, 16 bit
Number of ADC Units
1
ADCs
5 x 10 bit

Дополнительная информация

Datasheet