PIC16F884-I/PT, Microcontroller, PIC16F88

PartNumber: PIC16F884-I/PT
Ном. номер: 8041726784
Производитель: Microchip
PIC16F884-I/PT, Microcontroller, PIC16F88
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
260 × = 1 300
Количество товаров должно быть кратно 5 шт.
от 10 шт. — 190 руб.

Описание

PIC16F882/883/884/886/887 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip's PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F882/883/884/886/887 family of microcontrollers is based upon Microchip's Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory, up to 368 bytes RAM and EEPROM of up to 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Output Range from 8 MHz to 31 kHz
24 I/O Pins – PIC16F882/883/886
35 I/O Pins – PIC16F884/887
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue-to-Digital Converter (ADC) - PIC16F882/883/886 11 Channels, PIC16F884/887 14 Channels
Two Capture, Compare, PWM (CCP) Modules
Enhanced Capture, Compare, PWM (ECCP) Module
Two Comparators
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

PIC16 Microcontrollers

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Microchip PIC16F884-I/PT 8bit PIC Microcontroller, 20MHz, 256 B, 4096 x 14 words Flash, 44-pin TQFP

Технические параметры

Data Bus Width
8Bit
Device Core
PIC
размеры
10 x 10 x 1.05mm
Family Name
PIC16F
высота
1.05mm
Instruction Set Architecture
RISC
длина
10mm
Maximum Frequency
20MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число таймеров
3
тип упаковки
TQFP
Pin Count
44
Program Memory Size
4096 words
Program Memory Type
Flash
RAM Size
256 B
Typical Operating Supply Voltage
2 → 5.5 V
ширина
10mm
Number of Ethernet Channels
0
Number of LIN Channels
0
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
Number of PWM Units
2
ADC Resolution
10bit
ADC Channels
14
Number of USART Channels
1
Pulse Width Modulation
1(CCP), 1(ECCP)
Timers
1 x 16 bit, 2 x 8 bit
Number of I2C Channels
1
Number of SPI Channels
1
Number of UART Channels
1
Timer Resolution
8 bit, 16 bit
Number of ADC Units
1
ADCs
1 (14 x 10 bit)

Дополнительная информация

Datasheet