PIC16F886-E/SP, 14KB Flash, 368 RAM, 25 I

PartNumber: PIC16F886-E/SP
Ном. номер: 8116996853
Производитель: Microchip
PIC16F886-E/SP, 14KB Flash, 368 RAM, 25 I
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
460 × = 460

Описание

PIC16F882/883/884/886/887 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip's PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F882/883/884/886/887 family of microcontrollers is based upon Microchip's Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory, up to 368 bytes RAM and EEPROM of up to 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Output Range from 8 MHz to 31 kHz
24 I/O Pins – PIC16F882/883/886
35 I/O Pins – PIC16F884/887
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue-to-Digital Converter (ADC) - PIC16F882/883/886 11 Channels, PIC16F884/887 14 Channels
Two Capture, Compare, PWM (CCP) Modules
Enhanced Capture, Compare, PWM (ECCP) Module
Two Comparators
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

PIC16 Microcontrollers

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Microchip PIC16F886-E/SP 8bit PIC Microcontroller, 20MHz, 256 B, 8192 x 14 words Flash, 28-pin SPDIP

Технические параметры

Data Bus Width
8Bit
Device Core
PIC
размеры
1.4 x 0.295 x 0.15in
Family Name
PIC16F
высота
0.15in
Instruction Set Architecture
RISC
длина
1.4in
Maximum Frequency
20MHz
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
Число таймеров
3
тип упаковки
SPDIP
Pin Count
28
Program Memory Size
256 B, 8192 x 14 words
Program Memory Type
Flash
RAM Size
368 B
Typical Operating Supply Voltage
2 → 5.5 V
ширина
0.295in
Number of Ethernet Channels
0
Number of LIN Channels
0
PWM Resolution
10bit
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
Number of PWM Units
2
ADC Resolution
10bit
ADC Channels
11
Number of USART Channels
1
Pulse Width Modulation
1(10 bit) (CCP), 1(10 bit) (ECCP)
Timers
1 x 16 bit, 2 x 8 bit
Number of I2C Channels
1
Number of SPI Channels
1
Number of UART Channels
0
Timer Resolution
8 bit, 16 bit
Number of ADC Units
1
ADCs
11 x 10 bit

Дополнительная информация

Datasheet