PIC16F886-I/SP, Микроконтроллер 8-Бит, PIC, 20МГц, 14КБ (8Кx14) Flash, 25 I/O [DIP-28]

Артикул: PIC16F886-I/SP
Ном. номер: 9000073829
Производитель: Microchip
Фото 1/3 PIC16F886-I/SP, Микроконтроллер 8-Бит, PIC, 20МГц, 14КБ (8Кx14) Flash, 25 I/O [DIP-28]
Фото 2/3 PIC16F886-I/SP, Микроконтроллер 8-Бит, PIC, 20МГц, 14КБ (8Кx14) Flash, 25 I/O [DIP-28]Фото 3/3 PIC16F886-I/SP, Микроконтроллер 8-Бит, PIC, 20МГц, 14КБ (8Кx14) Flash, 25 I/O [DIP-28]
Есть в наличии более 250 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
140 × = 140
от 25 шт. — 120 руб.
от 250 шт. — 110 руб.
Цена и наличие в магазинах

Описание

The PIC16F886-I/SP is a 8-bit flash-based CMOS Microcontroller. It features 256bytes of EEPROM data memory, self programming, an ICD, 2 comparators, 11 channels of 10-bit Analogue-to-Digital (A/D) converter, 1 capture/compare/PWM and 1 Enhanced capture/compare/PWM functions, a synchronous serial port that can be configured as either 3-wire serial peripheral interface (SPI™) or the 2-wire inter-integrated circuit (I²C™) bus and an enhanced universal asynchronous receiver transmitter (EUSART). The Analogue-to-Digital converter (ADC) allows conversion of an analogue input signal to a 10-bit binary representation of that signal. This device uses analogue inputs, which are multiplexed into a single sample and hold circuit. The output of the sample and hold is connected to the input of the converter. The converter generates a 10-bit binary result via successive approximation and stores the conversion result into the ADC result registers (ADRESL and ADRESH).

• Software selectable frequency range of 8MHz to 32kHz
• Fail-safe clock monitoring for critical applications
• Clock mode switching during operation for low-power operation
• Power-saving sleep mode
• Power-on reset (POR)
• Selectable brown-out reset (BOR) voltage
• Extended watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
• In-circuit serial Programming™ (ICSP™) via two pins
• In-circuit debug (ICD) via two pins
• High-endurance flash/EEPROM cell
• Self-reprogrammable under software control
• Programmable code protection
• Capture/compare/PWM (CCP) module
• Enhanced capture/compare/PWM (ECCP) module with auto-shutdown and PWM steering
• Master synchronous serial port (MSSP) module SPI™ mode, I²C™ mode with address mask capability

Техническая документация

Дополнительная информация

Datasheet PIC16F886-I/SP
Datasheet PIC16F886-I/SP
Datasheet PIC16F886-I/SP
Типы корпусов импортных микросхем