PIC16LF87-I/SO, MCU 7K Flash 256 EEPROM 3

PartNumber: PIC16LF87-I/SO
Ном. номер: 8090875039
Производитель: Microchip
PIC16LF87-I/SO, MCU 7K Flash 256 EEPROM 3
Доступно на заказ 6 шт. Отгрузка со склада в Москве 7 недель.
440 × = 440
от 5 шт. — 270 руб.

Описание

PIC16F87/88 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip's PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F87/88 family of microcontrollers is based upon Microchip's Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 7 Kbytes program memory, 368 bytes RAM and 256 bytes EEPROM. On board is a configurable oscillator.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequencies 8 MHz to 31 kHz
16 I/O Pins
Power-On Reset (POR)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

1 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F88 Model Only
Capture, Compare, PWM (CCP) Module
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)

PIC16 Microcontrollers

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Microchip PIC16LF87-I/SO 8bit PIC Microcontroller, 20MHz, 256 B, 7168 B Flash, 18-pin SOIC

Технические параметры

Data Bus Width
8Bit
Device Core
PIC
размеры
11.73 x 7.59 x 2.39mm
Family Name
PIC16F
высота
2.39mm
Instruction Set Architecture
RISC
длина
11.73mm
Maximum Frequency
20MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число таймеров
3
тип упаковки
SOIC
Pin Count
18
Program Memory Size
256 B, 7168 B
Program Memory Type
Flash
RAM Size
368 B
Typical Operating Supply Voltage
2 → 5.5 V
ширина
7.59mm
Number of Ethernet Channels
0
Number of LIN Channels
0
PWM Resolution
10bit
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
Number of PWM Units
1
Number of USART Channels
1
Pulse Width Modulation
1(10 bit) (CCP)
Timers
1 x 16 bit, 2 x 8 bit
Number of I2C Channels
1
Number of SPI Channels
1
Number of UART Channels
0
Timer Resolution
8 bit, 16 bit

Дополнительная информация

Datasheet