PIC18F24K22-I/SP, Микроконтроллер 8 бит, Flash, AEC-Q100, PIC18FxxKxx, 64 МГц, 16 КБ, 768 Байт, 28 вывод(-ов), DIP

PartNumber: PIC18F24K22-I/SP
Ном. номер: 8013985962
Производитель: Microchip
PIC18F24K22-I/SP, Микроконтроллер 8 бит ...
Доступно на заказ 924 шт. Отгрузка со склада в Москве 6 недель.
220 × = 220
от 10 шт. — 179 руб.
от 25 шт. — 174 руб.

Описание

The PIC18F24K22-I/SP is a low-power, High-performance Microcontroller with XLP technology. This family introduces design enhancements that make these microcontrollers a logical choice for many high performance, power sensitive applications. The flash program memory is readable, writable and erasable during normal operation over the entire VDD range. A read from program memory is executed one byte at a time. A write to program memory is executed on blocks of 64bytes at a time. Program memory is erased in blocks of 64bytes at a time. A bulk erase operation cannot be issued from user code. The data EEPROM is a non-volatile memory array, separate from the data RAM and program memory, which is used for long-term storage of program data. It is not directly mapped in either the register file or program memory space but is indirectly addressed through the special function registers (SFRs). The EEPROM is readable and writable during normal operation over the entire VDD range.

• C compiler optimized architecture/instruction set
• Data EEPROM to 1024 bytes
• Linear program memory addressing to 64kB
• Linear data memory addressing to 4kB
• Up to 16 MIPS operation
• 16-bit wide instructions and 8-bit wide data path
• Priority levels for interrupts
• Extreme low-power management with nanoWatt XLP™
• Allows for safe shutdown if peripheral clock stops
• Self-reprogrammable under software control
• Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
• Programmable brown-out reset (BOR)
• Extended watchdog timer (WDT) with on-chip oscillator and software enable
• Programmable high/low voltage detection (PLVD) module

Полупроводники - Микросхемы\Микроконтроллеры - MCU\8-битные Микроконтроллеры
Код: 1814958

Технические параметры

Серии Контроллера
PIC18FxxKxx
Скорость ЦПУ
64МГц
Размер Памяти
16КБ
Размер Памяти RAM
768Байт
Количество Выводов
28вывод(-ов)
Стиль Корпуса Микроконтроллера
DIP
Количество I/O
25I/O
Тип Встроенного Интерфейса
EUSART, I2C, SPI
Минимальное Напряжение Питания
1.8В
Максимальное Напряжение Питания
5.5В
Упаковка
Поштучно
Стандарты Автомобильной Промышленности
AEC-Q100

Дополнительная информация

Datasheet PIC18F24K22-I/SP