Добавить к сравнению Сравнить ()

PIC18F2550-I/SO, Микроконтроллер 8-Бит, PIC, 48МГц, 32КБ (16Кx16) Flash, c USB контроллером, 24 I/O [SO-28]

Артикул: PIC18F2550-I/SO
Ном. номер: 215613269
Производитель: Microchip
Фото 1/2 PIC18F2550-I/SO, Микроконтроллер 8-Бит, PIC, 48МГц, 32КБ (16Кx16) Flash, c USB контроллером, 24 I/O [SO-28]
Фото 2/2 PIC18F2550-I/SO, Микроконтроллер 8-Бит, PIC, 48МГц, 32КБ (16Кx16) Flash, c USB контроллером, 24 I/O [SO-28]
Есть в наличии более 50 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
350 × = 350
от 5 шт. — 300 руб.
от 50 шт. — 266 руб.
Цена и наличие в магазинах

Описание

The PIC18F2550-I/SO is a high-performance enhanced flash USB Microcontroller with nanoWatt technology. Ideal for low power (nanoWatt) and connectivity applications that benefit from the availability of three serial ports of FS-USB(12Mbps), I²C™ and SPI™ (up to 10Mbps) and an asynchronous (LIN capable) serial port (EUSART). Large amounts of RAM memory for buffering and enhanced flash program memory make it ideal for embedded control and monitoring applications that require periodic connection with a (legacy free) personal computer via USB for data upload/download or firmware updates. While operating up to 48MHz, the PIC18F2550 is also mostly software and hardware compatible with the PIC16C745 low-speed USB OTP devices. THE PICSTART® Plus does not currently support this device but may support it in the future. The PIC18F2550 family introduces design enhancements that make this microcontroller a logical choice for many high-performance and power sensitive applications.

• Low speed (1.5Mbps) and full speed (12Mbps)
• Supports control, interrupt, isochronous and bulk transfers
• Supports up to 32 endpoints (16 bidirectional)
• 1kB Dual access RAM for USB
• On-chip USB transceiver with on-chip voltage regulator
• Power-managed mode - Two-speed oscillator start-up
• Flexible oscillator structure - Four crystal modes, including high-precision PLL for USB
• Peripheral - Enhanced USART module and enhanced capture/compare/PWM (ECCP) module
• Flash/data EEPROM retention of >40 years
• Self-programmable under software control
• 8 x 8 Single-cycle hardware multiplier
• In-Circuit Debug (ICD) via two pins

Технические параметры

Ядро
Разрядность
Тактовая частота, МГц
Объем ROM-памяти
32k
Объем RAM-памяти
2k
Внутренний АЦП, кол-во каналов
10
Внутренний ЦАП, кол-во каналов
нет
Температурный диапазон, C
-40…85
Тип корпуса

Техническая документация

Дополнительная информация

Datasheet PIC18F2550-I/SO
Типы корпусов импортных микросхем