Добавить к сравнению Сравнить ()

PIC18F458-I/PT, PQFP44, 40MHz, 16KFlash, Ind, MCU-CAN

Артикул: PIC18F458-I/PT
Ном. номер: 748191778
Производитель: Microchip
PIC18F458-I/PT, PQFP44, 40MHz, 16KFlash, Ind, MCU-CAN
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 5 рабочих дней.
680 × = 680
от 40 шт. — 360 руб.
от 160 шт. — 322.83 руб.

Описание

The PIC18F458-I/PT is a high-performance Enhanced Flash Microcontroller with CAN module. The RC oscillator frequency is a function of the supply voltage, the resistor (REXT) and capacitor (CEXT) values and the operating temperature. In addition to this, the oscillator frequency will vary from unit to unit due to normal process parameter variation. The EC and ECIO oscillator modes require an external clock source to be connected to the OSC1 pin. The feedback device between OSC1 and OSC2 is turned off in these modes to save current. There is no oscillator start-up time required after a Power-on Reset or after a recovery from sleep mode. The PIC18F458 device includes a feature that allows the system clock source to be switched from the main oscillator to an alternate low-frequency clock source.

• High-performance RISC CPU - Linear program memory addressing up to 2MB and up to 10 MIPS operation
• Peripheral - Addressable USART module and capture/compare/PWM (CCP) modules
• 10-bit/up to 8-channel Analogue-to-digital converter module
• CAN bus module - Message bit rates up to 1Mbps and complies with ISO CAN conformance test
• Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
• Watchdog timer (WDT) with its own on-chip RC oscillator
• Programmable code protection
• Power-saving sleep mode
• Low-power and high-speed enhanced flash technology

Технические параметры

Ядро
Разрядность
Тактовая частота, МГц
Объем ROM-памяти
16k
Объем RAM-памяти
1536
Внутренний АЦП, кол-во каналов
8
Внутренний ЦАП, кол-во каналов
нет
Температурный диапазон, C
-40…85
Тип корпуса

Техническая документация

PIC18FXX8 Data Sheet
pdf, 7268 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
mikroc_503_eval_setup
zip, 9078 КБ
piccv8.01PL3
zip, 4102 КБ

Дополнительная информация

Datasheet PIC18F458-I/PT
Типы корпусов импортных микросхем