PIC18F4620-I/PT, Микроконтроллер, PIC, 8-Бит, 40МГц, FLASH 64КБ (32К x 16) , I/O 36 [TQFP44]

Артикул: PIC18F4620-I/PT
Ном. номер: 9000024271
Производитель: Microchip
Фото 1/2 PIC18F4620-I/PT, Микроконтроллер, PIC, 8-Бит, 40МГц, FLASH 64КБ (32К x 16) , I/O 36 [TQFP44]
Фото 2/2 PIC18F4620-I/PT, Микроконтроллер, PIC, 8-Бит, 40МГц, FLASH 64КБ (32К x 16) , I/O 36 [TQFP44]
Есть в наличии более 10 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
480 × = 480
от 5 шт. — 440 руб.
от 10 шт. — 390 руб. (5 рабочих дней)
Цена и наличие в магазинах

Описание

The PIC18F4620-I/PT is an enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. This offers ten different oscillator options, allowing users a wide range of choices in developing application hardware. This device offers a total of seven operating modes for more efficient power management. These modes provide a variety of options for selective power conservation in applications where resources may be limited. As Harvard architecture device, the data and program memories use separate busses; this allows for concurrent access of the two memory spaces. The data EEPROM, for practical purposes, can be regarded as a peripheral device, since it is addressed and accessed through a set of control registers.

• C compiler optimized RISC architecture
• Internal oscillator support-31kHz to 8MHz with 4xPLL
• Fail-safe clock monitor, allows safe shutdown if clock fails
• Watchdog timer with separate RC oscillator
• An integrated LCD driver module, capable of driving 48 segments and 4 commons for LCD display
• 10-bit ADC, 12 channels and 100K samples per second
• Programmable low voltage detection module
• Programmable brown-out-reset module
• Master synchronous serial port supports SPI™ and I²C™ master and slave mode
• EUSART module including LIN bus support
• Run, idle and sleep modes
• Idle mode currents down to 5.8µA typical
• Sleep mode currents down to 0.1µA typical

Техническая документация

PIC18F2525,2620,4525,4620
pdf, 3252 КБ

Дополнительная информация

Datasheet PIC18F4620-I/PT
Типы корпусов импортных микросхем