Добавить к сравнению Сравнить ()

PIC18F6520-I/PT, Микроконтроллер 8-Бит, PIC, 40МГц, 32КБ (16Кx16) Flash, c 10-Бит АЦП, 52 I/O [TQFP64]

Артикул: PIC18F6520-I/PT
Ном. номер: 9000037489
Производитель: Microchip
Фото 1/2 PIC18F6520-I/PT, Микроконтроллер 8-Бит, PIC, 40МГц, 32КБ (16Кx16) Flash, c 10-Бит АЦП, 52 I/O [TQFP64]
Фото 2/2 PIC18F6520-I/PT, Микроконтроллер 8-Бит, PIC, 40МГц, 32КБ (16Кx16) Flash, c 10-Бит АЦП, 52 I/O [TQFP64]
Доступно на заказ 142 шт. Отгрузка со склада в Москве 7 недель.
760 × = 760
от 10 шт. — 563 руб.
от 25 шт. — 547 руб.

Описание

The PIC18F6520-I/PT is a high-performance Flash Microcontroller with 10-bit/up to 16-channel Analogue-to-digital converter (A/D). The PIC18F6520 is the natural extension of the PIC18F452 device, providing more RAM, more I/Os, a second serial communication port (as well as more timers and CCP modules) on top of the same peripheral set. It is also upward software compatible with PIC16 and PIC17 devices with a pin-out that is functionally compatible with the PIC17C75X family of OTP devices. This powerful (10 MIPS) 8-bit microcontroller with 32kB of enhanced flash program memory, 2kB of RAM, 1kB of data EEPROM, double addressable USART and the largest selection of analogue and digital peripherals. It is ideal for connectivity applications that benefit from the availability of the double asynchronous serial port, the flexible synchronous serial port (I²C™ or SPI™) as well as large amounts of RAM buffer memory and flash program memory.

• Phase-locked Loop (PLL)
• 8 x 8 Multiplier
• Parallel slave port
• High-performance RISC CPU - Linear program memory addressing to 128kB
• External memory interface - Address capability of up to 2MB and 16-bit interface
• Peripheral - Four external interrupt pins and five capture/compare/PWM (CCP) modules
• Analogue - Programmable 16-level low-voltage detection (LVD) module and dual comparators
• Flash/data EEPROM retention of >40 years
• Self-reprogrammable under software control
• Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
• Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
• Programmable code protection
• Power saving sleep mode
• CMOS technology - Low power, high speed flash technology and fully static design

Код: 9762280

Технические параметры

Ядро
Разрядность
Тактовая частота, МГц
Объем ROM-памяти
32k
Объем RAM-памяти
2k
Внутренний АЦП, кол-во каналов
12
Напряжение питания, В
Температурный диапазон, C
-40…85
Тип корпуса

Техническая документация

PIC18F6520 datasheet
pdf, 3050 КБ

Дополнительная информация

Типы корпусов импортных микросхем
Datasheet PIC18F6520-I/PT