PIC18F6620-I/PT

Фото 1/2 PIC18F6620-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
4 120 руб.
от 25 шт.3 710 руб.
от 100 шт.3 450 руб.
Добавить в корзину 1 шт. на сумму 4 120 руб.
Номенклатурный номер: 8287905120

Описание

MCU 8-bit PIC RISC 64KB Flash 5V 64-Pin TQFP Tray

Технические параметры

ADC Channels 12
ADC Resolution (bit) 10
Analog Comparators 2
Automotive No
CAN 0
Core Architecture PIC
Device Core PIC
ECCN (US) 3A991a.2.
Ethernet 0
EU RoHS Compliant
Family Name PIC18
I2C 1
I2S 0
Instruction Set Architecture RISC
Interface Type I2C/SPI/USART
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 25
Maximum CPU Frequency (MHz) 25
Maximum Expanded Memory Size 2MB
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 1000
Minimum Operating Supply Voltage (V) 4.2
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 5
Number of ADCs Single
Number of I/Os 52
Packaging Tray
Parallel Master Port No
Part Status NRND
PCB changed 64
Pin Count 64
PPAP No
Process Technology CMOS
Program Memory Size 64KB
Program Memory Type Flash
Programmability Yes
PWM 5
RAM Size 3.75KB
Real Time Clock Yes
SPI 1
Standard Package Name QFP
Supplier Package TQFP
Supplier Temperature Grade Industrial
Timers Channels 2/3
Timers Resolution (bit) 8/16
Typical Operating Supply Voltage (V) 5
UART 0
USART 2
USB 0
Watchdog 1
ADC Resolution - (bit) 10
Data Bus Width - (bit) 8
Maximum Clock Rate - (MHz) 25
Maximum CPU Frequency - (MHz) 25
Maximum Operating Supply Voltage - (V) 5.5I5.8
Military No
Minimum Operating Supply Voltage - (V) 3.9I4.2
Operating Temperature - (??C) -40~85
Вес, г 1.231

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем