PIC24FJ128GC010-I/PT, Микроконтроллер 16 бит, AEC-Q100, PIC24F, 32 МГц, 128 КБ, 8 КБ, 100 вывод(-ов), TQFP

PartNumber: PIC24FJ128GC010-I/PT
Ном. номер: 8041029696
Производитель: Microchip
PIC24FJ128GC010-I/PT, Микроконтроллер 16 бит ...
Доступно на заказ 67 шт. Отгрузка со склада в Москве 6 недель.
490 × = 490
от 10 шт. — 440 руб.
от 25 шт. — 379 руб.

Описание

The PIC24FJ128GC010-I/PT is a 16-bit flash Advanced Analogue Microcontroller with USB OTG, LCD controller and XLP technology. The 100-pin flash microcontroller features low noise, high throughput, integrated Intelligent Analogue. The PIC24FJ128GC010 expands the capabilities of the PIC24F family by adding a complete selection of advanced analogue peripherals to its existing digital features. This combination, along with its ultra low-power features, Direct Memory Access (DMA) for peripherals, USB On-The-Go (OTG) and a built-in LCD controller and driver, makes this family the new standard for mixed-signal PIC® microcontroller. The centrepiece of the PIC24FJ128GC010 family is the advanced analogue block. This feature set provides application developers with all the tools they need for single chip applications that demand high analogue performance.

• Intelligent analogue - 16-bit Sigma-Delta ADC and 12-bit 10MSPS pipeline ADC
• eXtreme low power - 18nA deep sleep mode and 380nA low voltage sleep mode (RAM retention)
• High-performance CPU - Up to 16 MIPS performance and single cycle instruction execution
• Peripherals - USB with device/host/OTG support and fail-safe clock monitor
• Universal serial bus - Low-speed (1.5Mbps) and full-speed (12Mbps) USB operation in host mode
• 20-year Minimum flash data retention
• Self-programmable under software control
• Programmable reference clock output
• In-Circuit Serial Programming™ (ICSP™) and In-Circuit Emulation (ICE) via 2 pins
• JTAG boundary scan support
• Flexible watchdog timer (WDT) with its own RC oscillator for reliable operation

Полупроводники - Микросхемы\Микроконтроллеры - MCU\16-битные Микроконтроллеры
Код: 2355356

Технические параметры

Серии Контроллера
PIC24F
Скорость ЦПУ
32МГц
Размер Памяти
128КБ
Размер Памяти RAM
8КБ
Количество Выводов
100вывод(-ов)
Стиль Корпуса Микроконтроллера
TQFP
Количество I/O
85I/O
Тип Встроенного Интерфейса
I2C, SPI, UART, USB
Минимальное Напряжение Питания
Максимальное Напряжение Питания
3.6В
Упаковка
Поштучно
Стандарты Автомобильной Промышленности
AEC-Q100
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet PIC24FJ128GC010-I/PT